The Chilisin LS1008-5R6J-N is a 5.6uH general purpose inductor with a maximum operating temperature of 105 degrees Celsius. It has a DC resistance of 1.45 ohms and a maximum rated current of 0.7 amps. The inductor is packaged in a 1210 surface mount package, measuring 2.99mm in length, 2.5mm in width, and 2.2mm in height. It has a self resonance frequency of 110 and a minimum quality factor of 36 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.99 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.45 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 110 |
| Quality Factor-Min (at L-nom) | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |