The Chilisin LS1008-6R8K-N is a surface mount wirewound inductor with a ferrite core and 6.8 microhenry inductance. It has a tolerance of 10% and a maximum DC current rating of 0.6 amps. The inductor's maximum DC resistance is 1.6 ohms and its minimum quality factor is 33. The device operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 33(Typ) |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |