This ferrite wirewound inductor features an inductance of 8.2uH with a tolerance of 5%. It has a minimum quality factor of 40 and a minimum self resonant frequency of 90M. The inductor is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. It measures 2.99mm in length, 2.5mm in depth, and 2.2mm in height.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 40(Typ) |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |