This 0805-sized wirewound ferrite inductor has an inductance of 4.7uH with a tolerance of 10%. It can handle a maximum DC current of 0.55A and has a maximum DC resistance of 1.95. The inductor's minimum quality factor is 13 and its minimum self resonant frequency is 160M. It operates between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 1.95Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.05mm |
| Product Depth | 1.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |