Inductor RF Wirewound 1.2uH 5% 7.96MHz 20Q-Factor Ferrite 1.3A 0.49Ohm DCR 1210 T/R
Chilisin LT1210-1R2J-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.75 |
| Tolerance | 5 |
| Package Width | 3.1 |
| Package Height | 1.05 |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.49 |
| Rated Current-Max | 1.3 |
| Self Resonance Frequency | 330 |
| Manufacturer Series | LT |
| Quality Factor-Min (at L-nom) | 20 |
| Series | LT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.