Inductor RF Wirewound 2.7uH 10% 7.96MHz 20Q-Factor Ferrite 1A 1.15Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 265MHz |
| Case Size | 1210 |
| Product Length | 3.75mm |
| Height | 1.05mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |