The LT1210-4R7K-N is a ferrite wirewound inductor with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.88A and a maximum DC resistance of 1.48 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.88A |
| Max DC Resistance | 1.48Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 155MHz |
| Case Size | 1210 |
| Product Length | 3.75mm |
| Height | 1.05mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |