The LVC252A12-R68M-N is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 1M. The maximum DC current is 2.34A and the maximum saturation current is 2.52A. The maximum DC resistance is 0.035 ohms typ. The inductor is available in a 1008 case size with a product length of 2.75mm, height of 1.25mm, and product depth of 2.25mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.34A |
| Maximum Saturation Current | 2.52A |
| Max DC Resistance | 0.035(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |