Inductor Power Shielded Wirewound 1uH 20% 100KHz 5.31A 0.012Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.31A |
| Maximum Saturation Current | 7.92A |
| Max DC Resistance | 0.012(Typ)Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 4.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |