The LVC505040-3R3T-N is a surface mount fixed inductor from Chilisin's LVC series. It features a nominal inductance of 3.3uH and a maximum rated current of 5.3A. The inductor operates within a temperature range of -55 to 125C and is shielded for reduced electromagnetic interference. It measures 5mm in length and width, and 4mm in height, making it suitable for surface mount applications.
Chilisin LVC505040-3R3T-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 4 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.026 |
| Rated Current-Max | 5.3 |
| Manufacturer Series | LVC |
| Series | LVC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.