This shielded wirewound inductor features a 1uH inductance with a 20% tolerance, suitable for applications with a maximum DC current of 6.5A and a maximum saturation current of 11.5A. The device has a maximum DC resistance of 0.01 ohms and is designed for surface mount applications. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.5A |
| Maximum Saturation Current | 11.5A |
| Max DC Resistance | 0.01(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.7mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |