This shielded wirewound inductor has a nominal inductance of 3.3uH with a tolerance of 20%. It is designed for surface mount applications and has a maximum DC current rating of 3.96A. The inductor's maximum saturation current is 7.02A, and its maximum DC resistance is 0.022 ohms typ. The inductor is rated for operation over a temperature range of -55°C to 125°C.
Chilisin LVC606045-3R3M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.96A |
| Maximum Saturation Current | 7.02A |
| Max DC Resistance | 0.022(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.7mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.