The LVF201B12-R68M-AU is a shielded wirewound inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum DC current rating of 1.8A and a maximum saturation current of 1.9A. The inductor's DC resistance is 0.074 ohms typ. It is designed for surface mount applications and has a case size of 0806. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.074(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.25mm |
| Height | 1.25mm |
| Product Depth | 1.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |