This shielded wirewound inductor from Chilisin features a 4.7uH inductance value with a 30% tolerance, suitable for use at a 1Mhz test frequency. The device can handle a maximum DC current of 0.85A and a maximum saturation current of 0.82A. The inductor's DC resistance is 0.285 ohms typ. The inductor is available in a 1008 case size, measuring 2.75mm in length, 1.02mm in height, and 2.25mm in depth. Operating temperature range is from -55°C to 125°C.
Chilisin LVF252A10-4R7T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.82A |
| Max DC Resistance | 0.285(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.02mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVF252A10-4R7T-N to view detailed technical specifications.
No datasheet is available for this part.