Inductor Power Shielded Wirewound 3.3uH 20% 1MHz 1.35A 0.13Ohm DCR 1008 T/R
Chilisin LVF252A12-3R3M-N technical specifications.
| Package/Case | 1008 |
| Inductance | 3.3uH |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.