This is a general purpose inductor with a nominal inductance of 22uH and a DC resistance of 0.87Ohm. It has a maximum rated current of 0.46A and is designed for power inductor applications. The inductor is shielded and has a dual-ended terminal placement. It is manufactured by Chilisin and is part of the LVF series. The inductor is available in a 1212 CHIP package, which is halogen-free and RoHS compliant. It can operate over a temperature range of -40 to 125 degrees Celsius.
Chilisin LVF303010-220M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.87 |
| Rated Current-Max | 0.46 |
| Test Frequency | 1 |
| Manufacturer Series | LVF |
| Series | LVF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVF303010-220M-N to view detailed technical specifications.
No datasheet is available for this part.