The LVF303010-2R2T-N is a surface mount fixed inductor with a nominal inductance of 2.2uH and a maximum rated current of 1.4A. It has a DC resistance of 0.1R and is designed for power inductor applications. The inductor is shielded and has a dual-ended terminal placement. It is part of the LVF series from Chilisin and has a package height of 1.02mm and dimensions of 3mm x 3mm x 1.02mm.
Checking distributor stock and pricing after the page loads.
Chilisin LVF303010-2R2T-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 30 |
| Package Width | 3 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.4 |
| Test Frequency | 1 |
| Manufacturer Series | LVF |
| Series | LVF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |