The LVF303010-6R8M-N is a surface mount fixed inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum rated current of 0.85A and a DC resistance of 0.31. The inductor is shielded and designed for power inductor applications. It has a package length and width of 3mm and a height of 1.02mm. The operating temperature range is -40 to 125 degrees Celsius.
Chilisin LVF303010-6R8M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.31 |
| Rated Current-Max | 0.85 |
| Test Frequency | 1 |
| Manufacturer Series | LVF |
| Series | LVF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVF303010-6R8M-N to view detailed technical specifications.
No datasheet is available for this part.