This shielded wirewound inductor has a 1uH inductance with a 20% tolerance, tested at 1M frequency. It can handle a maximum DC current of 2.7A and a maximum saturation current of 3A. The inductor has a maximum DC resistance of 0.054 ohms typ. It is available in a 1212 case size with dimensions of 3.2mm in length and 1.5mm in height. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.054(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.5mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |