The LVF404015-1R5M-N is a general purpose inductor from Chilisin with a nominal inductance of 1.5uH and a maximum rated current of 3.2A. It has a tolerance of 20% and is shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.041. It is available in a 4x4x1.5mm package type 1616 with dual-ended terminal placement.
Chilisin LVF404015-1R5M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.041 |
| Rated Current-Max | 3.2 |
| Test Frequency | 1 |
| Manufacturer Series | LVF |
| Series | LVF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVF404015-1R5M-N to view detailed technical specifications.
No datasheet is available for this part.