This shielded wirewound inductor features a 330uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.22A and a maximum saturation current of 0.27A. The device has a typical DC resistance of 4.6 ohms and is available in a 1515 case size. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin LVF404026-331M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 4.6(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.