This shielded wirewound inductor has a maximum DC current rating of 0.22A and a maximum DC resistance of 4.6 ohms. The inductor's inductance is 330uH, with a tolerance of 20%. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 1515 case size.
Checking distributor stock and pricing after the page loads.
Chilisin LVF404026-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 4.6(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.