Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.25A 0.067Ohm DCR 1515 T/R
Chilisin LVF404026-3R3M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.25A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.067(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVF404026-3R3M-N to view detailed technical specifications.
No datasheet is available for this part.