This shielded wirewound inductor has a 4.7uH inductance with a 30% tolerance, and can handle a maximum DC current of 1.8A. The maximum DC resistance is 0.092 ohms, typical. It has a case size of 1515 and dimensions of 4.2mm in length and 4.2mm in depth, with a height of 2.8mm. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Chilisin LVF404026-4R7T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2.34A |
| Max DC Resistance | 0.092(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVF404026-4R7T-N to view detailed technical specifications.
No datasheet is available for this part.