Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.43A 0.082Ohm DCR 3131 T/R
Chilisin LVF808040-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.43A |
| Maximum Saturation Current | 3.06A |
| Max DC Resistance | 0.082(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVF808040-220M-N to view detailed technical specifications.
No datasheet is available for this part.