The LVH201B10H-1R0M-N is a shielded wirewound inductor with an inductance of 1uH and a tolerance of 20%. It operates at a maximum DC current of 1.2A and a maximum saturation current of 2A. The inductor's DC resistance is 0.11 ohms typ. It is available in an 0806 case size with a product length of 2.25mm, height of 1.02mm, and product depth of 1.85mm. The inductor is designed to operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.11(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.25mm |
| Height | 1.02mm |
| Product Depth | 1.85mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |