Inductor Power Shielded Wirewound 0.68uH 20% 1MHz 1.5A 0.092Ohm DCR 0806 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.092(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.25mm |
| Height | 1.02mm |
| Product Depth | 1.85mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |