The LVH252A10H-R68M-AU is a shielded wirewound inductor with a ferrite core and 0.7uH inductance. It has a tolerance of 20% and is tested at 1Mhz. The inductor can handle a maximum DC current of 1.9A and has a maximum DC resistance of 0.062 ohms. The component measures 2.75 inches in length, 1 inch in height, and 2.25 inches in depth, with a case size of 1008. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.062(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |