The LVH252A10H-R68M-N is a surface mount general purpose inductor from Chilisin. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor measures 2.5mm in length, 2mm in width, and 1mm in height. It has a nominal inductance of 0.68uH and a tolerance of 20%. The inductor is shielded and has a DC resistance of 0.062 ohms. It is rated for a maximum current of 2.8A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.062 |
| Rated Current-Max | 2.8 |
| Manufacturer Series | LVH |
| Series | LVH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |