This shielded wirewound inductor has a nominal inductance of 1uH and a tolerance of 20%. It can handle a maximum DC current of 2.5A and a maximum saturation current of 3A. The inductor's DC resistance is 0.049 ohms (typical). It is available in a 1008 case size with dimensions of 2.75mm length, 1.25mm height, and 2.25mm depth. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.049(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |