The LVH252A12H-2R2M-AU is a shielded wirewound inductor from Chilisin. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current of 1.7A and a maximum saturation current of 1.9A. It measures 2.75 inches in length, 1.25 inches in height, and 2.25 inches in depth. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.099(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |