This shielded ferrite wirewound inductor has a nominal inductance of 0.68uH and a tolerance of 20%. It is designed for surface mount applications and has a maximum DC current rating of 2.6A. The inductor is tested at a frequency of 1Mhz and has a maximum DC resistance of 0.031 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.031(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |