The LVH252A12H-R68M-N is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 1M. The maximum DC current is 2.6A, and the maximum saturation current is 2.9A. The inductor is available in a 1008 case size with a product length of 2.75mm, height of 1.25mm, and product depth of 2.25mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.9A |
| Max DC Resistance | 0.031(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |