This 0806 surface mount wirewound inductor features a 1.5uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.96A and a maximum saturation current of 0.88A. The inductor's maximum DC resistance is 0.29 ohms typ. It has a compact case size and measures 2.2mm in length, 1.8mm in depth, and 1.02mm in height. The inductor operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.96A |
| Maximum Saturation Current | 0.88A |
| Max DC Resistance | 0.29(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.02mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |