The LVN252010-3R3M-N is a wirewound power inductor with a type of protection style unshielded. It has an inductance of 3.3uH and a tolerance of 20%. The inductance test frequency is 1M and the maximum DC current is 1.072A. The maximum saturation current is 0.928A and the max DC resistance is 0.304 ohms typ. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.7mm length, 1.02mm height, and 2.2mm depth. It operates between -40°C and 125°C.
Chilisin LVN252010-3R3M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.072A |
| Maximum Saturation Current | 0.928A |
| Max DC Resistance | 0.304(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.02mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.