The LVN252010-4R7M-N is a wirewound inductor with a 4.7uH inductance and 20% tolerance. It has a maximum DC resistance of 0.45 ohms and can handle a maximum DC current of 0.864A. The inductor is unshielded and has a case size of 1008. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.864A |
| Maximum Saturation Current | 0.736A |
| Max DC Resistance | 0.45(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.02mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |