The Chilisin LVS252012-220M-N is a shielded general purpose inductor with a nominal inductance of 22uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a maximum rated current of 0.54A. The inductor is designed for power inductor applications and is compliant with RoHS standards. It has a dual-ended terminal placement and is available in a CHIP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.11 |
| Rated Current-Max | 0.54 |
| Test Frequency | 1 |
| Manufacturer Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |