Inductor Power Shielded Wirewound 1uH 20% 100KHz 1.5A 0.048Ohm DCR 1515
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.048(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |