The LVS606020-2R2T-N is a general purpose inductor from Chilisin with a nominal inductance of 2.2uH and a DC resistance of 0.034 ohms. It has a maximum rated current of 0.0032A and is designed for power inductor applications. The inductor is shielded and has a dual-ended terminal placement. It is part of the LVS series and has a surface mount package type of 2424.
Chilisin LVS606020-2R2T-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 30 |
| Package Width | 6 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.034 |
| Rated Current-Max | 0.0032 |
| Test Frequency | 0.1 |
| Manufacturer Series | LVS |
| Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVS606020-2R2T-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.