This shielded wirewound inductor has a type of power inductors with a wirewound technology. It features a 2.2uH inductance with a 20% tolerance and is tested at 100KHz. The maximum DC current is 3.6A and the maximum saturation current is 4.8A. The maximum DC resistance is 0.02 ohms typ. It is available in a 2424 case size with a product length of 6.2mm, height of 3mm, and product depth of 6.2mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin LVS606028-2R2M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 4.8A |
| Max DC Resistance | 0.02(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS606028-2R2M-AU to view detailed technical specifications.
No datasheet is available for this part.