This 6uH general purpose inductor features a 30% tolerance and a DC resistance of 0.045 ohms. It has a maximum operating temperature of 125 degrees Celsius and is designed for surface mount applications. The inductor is shielded and has a rated current of 2.8 mA. It is part of the LVS series from Chilisin and is compliant with ROHS standards.
Chilisin LVS606028-6R0T-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 30 |
| Package Width | 6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 0.0028 |
| Test Frequency | 0.1 |
| Manufacturer Series | LVS |
| Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVS606028-6R0T-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.