This is a general purpose inductor from Chilisin with a nominal inductance of 3.3uH and a tolerance of 20%. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a DC resistance of 0.024 ohms and a maximum rated current of 0.0043 amps. It is designed for use as a power inductor and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is compliant with ROHS standards and is available in a surface mount package.
Chilisin LVS606045-3R3M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.024 |
| Rated Current-Max | 0.0043 |
| Test Frequency | 0.1 |
| Manufacturer Series | LVS |
| Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.