The Chilisin LVS606045-4R7T-N is a shielded wirewound inductor with a 4.7uH inductance value and 30% tolerance. It is designed for use in power applications and has a maximum DC current rating of 3.51A. The inductor is constructed with a 2424 case size and measures 6.2mm in length and 4.7mm in height. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.51A |
| Maximum Saturation Current | 6.03A |
| Max DC Resistance | 0.031(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.7mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |