The LVS808040-100M-N is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a DC resistance of 0.038 ohms and is designed for use as a power inductor. It is rated for a maximum current of 0.0038A and has a test frequency of 0.1 MHz. The inductor is part of the LVS series from Chilisin and has a package height of 4mm, width of 8mm, and length of 8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 0.0038 |
| Test Frequency | 0.1 |
| Manufacturer Series | LVS |
| Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |