This shielded wirewound inductor features a 22 microhenry inductance with a 20% tolerance, suitable for applications with a maximum DC current of 2.25 amps and a maximum DC resistance of 0.085 ohms. The inductor is constructed with a wirewound technology and has a shielded protection style. It measures 8.2mm in product length, 4.2mm in height, and 8.2mm in product depth. The operating temperature range is from -55 to 125 degrees Celsius.
Chilisin LVS808040L-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.25A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.085Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVS808040L-220M-N to view detailed technical specifications.
No datasheet is available for this part.