This is a general purpose inductor with a nominal inductance of 2.2uH and a DC resistance of 0.012 ohms. It has a maximum rated current of 0.0073 amps and is designed for use as a power inductor. The inductor is shielded and has a dual-ended terminal placement. It is manufactured by Chilisin and is part of the LVS series. The inductor is packaged in a ROHS compliant surface mount package with dimensions of 8mm x 8mm x 4mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 0.0073 |
| Test Frequency | 0.1 |
| Manufacturer Series | LVS |
| Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |