The LVT252A10-R68M-AU is a shielded wirewound inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum DC current rating of 1.9A and a maximum saturation current rating of 2.1A. The inductor's DC resistance is typically 0.05 ohms. It measures 2.75mm in length, 1.02mm in height, and 2.25mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.02mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |