The LVT303012-1R0M-AU is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 1M. The maximum DC current is 2.7A, and the maximum saturation current is 2.79A. The maximum DC resistance is 0.06 ohms typ. The inductor is available in a 1212 case size with a product length of 3.2mm and a height of 1.2mm. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.79A |
| Max DC Resistance | 0.06(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |