Chilisin LVT404015-3R3M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.98A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.08(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.25mm |
| Height | 1.7mm |
| Product Depth | 4.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVT404015-3R3M-N to view detailed technical specifications.
No datasheet is available for this part.