The LVT404015-3R3T-N is a shielded wirewound inductor with a type of power inductor. It has an inductance of 3.3uH and a tolerance of 30%. The inductor can handle a maximum DC current of 1.98A and a maximum saturation current of 1.8A. The maximum DC resistance is 0.08 ohms typ. The inductor is available in a 1515 case size with dimensions of 4.25mm length, 1.7mm height, and 4.25mm depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.98A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.08(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.25mm |
| Height | 1.7mm |
| Product Depth | 4.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |